776349-1

Heilind Number:AMP776349-1
Manufacturer:TE Connectivity
Manufacturer Number:776349-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIN CONTACT AU PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 776349-1
Amperage:13 A
Termination Method:Crimp
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:18 - 20 AWG, .5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Pin
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP776349-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality Pin Contact. Featuring durable Au plating, this essential component ensures reliable power transmission. With a 13A amperage rating and Crimp termination method, it guarantees secure connections. Operating seamlessly in a wide temperature range from -40 to 120°C (-40 to 248°F), it's suitable for various environmental conditions. Designed for convenience, it accommodates wire sizes of .5-.75 mm² (18-20 AWG) with a F-Crimp type. The terminal's primary locking feature, Clean Body, offers added security, while its Pin splice type optimizes performance. Rest assured, this product is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential automotive connector and accessories component.