794136-3

MINI UMNL SOCKET 26-22 AWG AU

Upgrade your power connections with our Mini UMNL Socket for 26-22 AWG wires. Designed for optimal performance, this socket from the Mini-Universal MATE-N-LOK series ensures a secure and efficient connection. With a sturdy brass construction and gold plating in the contact mating area, it guarantees reliable power transmission. Suitable for cable mount applications, it can handle up to 11.2 A of current at voltages of 600 V AC and 600 V DC. The crimp termination method and locking lance contact retention make installation a breeze, while its wide operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures durability in various environments. VDE tested and UL certified, this socket meets international quality standards. Perfect for appliances and power circuits, it accepts wire insulation diameters of 1.2 to 1.75 mm (.047 to .069 in), accommodating wire sizes from .12 to .4 mm² (26-22 AWG). Each package contains 7000 units, conveniently packaged on a reel for easy handling. Upgrade your wire-to-wire connections with this high-quality socket.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794136-3
Series: Mini-Universal MATE-N-LOK
Amperage: 11.2 A
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Voltage: 600 V AC, 600 V DC
Contact Type: Socket
Package Quantity: 7000
Cable Type: Discrete Wire, Stranded
GPL: 238
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1312
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Transmits: Power
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Accepts Wire Insulation Diameter: .047 - .069 in, 1.2 - 1.75 mm
Contact Retention: With
Contact Retention Type: Locking Lance
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Diameter: .071 in, 1.8 mm
VDE Tested: Yes
Part Aliases: 794136-3
SKU: AMP794136-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: