770969-2
06P MINI UMNL R/A HDR ASSY AU
Introducing the Mini-Universal MATE-N-LOK Two-Row Power Connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures quality and safety in use. The housing, made of durable nylon with a UL 94V-0 flammability rating, offers robust protection. Featuring a board mount with through-hole solder termination, installation is secure and straightforward. Its 4.14mm pitch and 600V AC/DC voltage rating make it suitable for high-power environments. With six gold-plated pin contacts, each rated for 9.5A, efficient power transfer is guaranteed. The right-angle mount orientation and locking tab mating retention provide added versatility and security. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is reliable even in harsh conditions. Ideal for appliances and other power applications, it offers a dependable connection for your needs. With 100 connectors included in each package, you'll have an ample supply for your projects. This header connector is LR7189 CSA agency certified, ensuring compliance with industry standards. Its compact size, measuring 14mm in length and 12.7mm in width, makes it suitable for various applications. RoHS compliant for environmental responsibility, this connector is a sustainable choice for your projects. Trust in the Mini-Universal MATE-N-LOK connector for efficient and secure power connections in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770969-2 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 100 |
Contact Amperage: | 9.5 A |
Number of Positions: | 6 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | 238 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Connector Height: | 11.86 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 6 |
Connector Length: | 14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 12.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | No |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770969-2 |
Replacement Part: | 1-770969-1 |
SKU: | AMP770969-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. | Download |