794137-1

MINI UMNL SOCKET 22-18 AWG SN

Enhance your power connector capabilities with this Mini Universal MATE-N-LOK Socket. Designed for 22-18 AWG wires, it ensures secure and efficient connections in various applications. With its UL standards met and pre-tin plating, you can trust in its quality and reliability. The crimp termination method and cable mount feature make installation a breeze, while the brass construction guarantees durability. Suitable for power circuit applications, this socket is a valuable component for your projects. With RoHS compliance and a wide operating temperature range, it's both environmentally friendly and versatile. Whether for appliances or other devices, this contact offers exceptional performance. With 4500 units in a reel package, you'll have an ample supply for your needs. Elevate your wire-to-wire connections with this high-quality Mini Universal MATE-N-LOK Socket.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 794137-1
Series: Mini-Universal MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Contact Type: Socket
Wire Type: Stranded
Package Quantity: 4500
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 238
Packaging: Reel
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1312
Wire Size: 18 - 22 AWG, .33 - .82 mm²
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .059 - .094 in, 1.5 - 2.39 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Standards Met: UL
Part Aliases: 794137-1
SKU: AMP794137-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: