794615-6
PANEL MT DBL ROW HSG 6 POS
Enhance your connectivity with our Panel Mount Double Row Housing, designed for 6 positions in the Micro MATE-N-LOK series. CSA-certified and crafted from durable nylon, this housing ensures reliable performance in various applications. With a panel mount feature and a convenient locking latch, installation is secure and hassle-free. The crimp termination method and 3mm pitch make for easy wiring, while its high voltage rating of 250V AC/DC guarantees safety. Suitable for power and signal circuits, this black housing is UL 94V-0 compliant and operates within a wide temperature range (-40°C to 105°C). Perfect for appliances and other electronic devices, it comes in a pack of 1000, ready to streamline your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794615-6 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 1000 |
Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 8.71 mm |
Panel Mount Type: | Locking Latch |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Connector Length: | 9.85 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Mating Retention: | With |
Max Insulation Diameter: | .06 in, 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794615-6 |
SKU: | AMP794615-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2018 | E-18-011787 - Product Improvement. The drawings for the listed part numbers have been modified for clarification; Before: Material symbol >PA66/6< After: >PA<. The symbol update is to eliminate errors in production and to improve tool change over time. No change in Form, Fit and function | Download |