794715-1
09P UMNL CAP HSG NATL,PAN MNT
Enhance power and signal connectivity with the Universal MATE-N-LOK series housing, featuring a durable nylon construction in a natural hue. With three rows of nine pin contacts, this panel-mount connector ensures reliable performance in various applications. The crimp termination method and 6.35mm pitch offer easy installation, while its UL 94V-2 flammability rating guarantees safety. Operating within a wide temperature range of -55 to 105°C, this versatile connector is ideal for appliances and other electronic devices. Its Twist & Lock Flange panel mount feature adds convenience, making it a must-have for efficient wire-to-wire connections. Certified RoHS compliant for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794715-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | 236 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Twist & Lock Flange |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794715-1 |
SKU: | AMP794715-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2017 | E-17-015775 - Product Improvement. PARTS WERE ALREADY UL AND CSA APPROVED AND MARKINGS WERE ON PACKAGING BUT MARKINGS NEED TO BE ADDED TO PARTS. | Download |
08/23/2016 | P-16-013463 - Document clarification. PCN E-16-003573 has been cancelled & no changes will be made to any of the P/N's on that PCN. | Download |
08/17/2016 | E-16-003573-C - E-16-003573 has been cancelled. | Download |
07/29/2016 | E-16-003573 - Product Improvement. This change is considered by TE Connectivity as an improvement over the existing Twist-N-Lok design as it eliminates mis-mating. This design improvement does not impact the panel cutout. | Download |
08/19/2014 | E-14-001377 - Product Improvement. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |