Enhance your PCB connectivity with our AMPMODU Headers, designed for seamless through-hole solder termination. With a pitch of 2.54 mm (.1 in) and a single-row configuration, these connectors offer reliable performance for a variety of applications. Made with high-quality thermoplastic housing and copper alloy contacts, they ensure durability and conductivity. The UL 94V-0 flammability standard compliance guarantees safety in industrial settings. Featuring 34 positions in a sleek black housing, these headers are perfect for vertical mounting. With a contact amperage of 3 A and insulation resistance of 5000 MΩ, they meet stringent quality standards. Their stackable design and square contact shape make them versatile for use in board-to-board connections. Ideal for pick-and-place assembly, these headers provide efficient and secure PCB mounting. With options for tin plating and RoHS compliance, they are environmentally friendly and reliable for long-term use. Elevate your electronic projects with these AMPMODU Headers, your go-to solution for robust and high-performance connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146455-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Contact Amperage: 3 A
Number of Positions: 34
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Profile: Standard
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin, 2.54 - 5.08 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4489
Contact Layout: Inline
Stackable: Yes
Post Size: .025 in, .64 mm
Contact Shape: Square
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .13 in, 3.3 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .2 in, 5.08 mm
PCB Contact Termination Area Plating Thickness: 50 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146455-4
SKU: AMP8-146455-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: