8-146494-7
74 MODII HDR DRST UNSHRD STKG
Elevate your PCB connectivity with this AMPMODU Headers series. Designed for high-performance applications, these headers feature a durable thermoplastic housing in sleek black, ensuring reliable operation. With a pitch of 2.54mm (.1 in) and two rows of 74 gold-plated copper alloy pin contacts, they provide secure and efficient through-hole solder termination on your printed circuit board. Meeting UL 94V-0 flammability standards, they guarantee safety and compliance. Their vertical mount orientation and stackable nature offer flexibility in assembly, while their 3A contact amperage and 5000 MΩ insulation resistance ensure robust performance. Perfect for industrial use, these headers come in a package quantity of 75, making them ideal for larger projects. Upgrade your board-to-board connections with these high-quality AMPMODU Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-146494-7 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 75 |
Contact Amperage: | 3 A |
Number of Positions: | 74 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 013 |
Packaging: | Carton |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4490 |
Stackable: | Yes |
Contact Shape: | Square |
Application Assembly Feature: | None |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Header |
Stack Height: | 12.7 mm, .5 in |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
Contact Mating Area Length: | .33 in, 8.38 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-146494-7 |
SKU: | AMP8-146494-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |