521206-3
HSG,4P,POS LOCK,MKIII,250 SERI
Enhance connectivity in your electronic assemblies with our HSG 4P POS LOCK connector, designed for secure and reliable power and signal transmission. This straight receptacle, part of the RAST 5 IDC series, features a natural nylon housing with a latch for mating retention, ensuring a durable and stable connection. With a pitch of 5mm (.197 in) and inline contact layout, it offers easy integration into your PCB layouts. Its brass contacts, suitable for wire and cable termination, guarantee efficient conductivity. Operating in a wide temperature range of -40 to 110°C (-40 to 230°F) and compliant with RoHS standards, this connector is ideal for various applications in appliances and beyond. With a package quantity of 3000, it's perfect for high-volume production. Upgrade your assembly process with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 521206-3 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Gender: | Receptacle |
Housing Material: | Nylon 66/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .197 in, 5 mm |
Package Quantity: | 3000 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K383 |
Position Keyed: | 3C, 4D |
Contact Layout: | Inline |
Connector Length: | .362 in, 9.2 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector, Connector Assembly |
Mating Retention: | With |
Mating Connector Lock: | With |
Accepts Contact Type: | Receptacle |
Housing Configuration: | Both Ends Closed |
Mating Area Interface Dimensions: | .25 in, 6.35 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Receptacle Style: | Straight |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 521206-3 |
SKU: | AMP521206-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |