Enhance your electrical connections with our PLASTI-GRIP Ring Tongue Terminals, designed for professional-grade performance. These connectors feature a closed barrel for secure wire attachment and are insulated for added safety. With a voltage rating of 600V and a straight orientation, they offer reliable connectivity in various applications. Meeting MIL specifications, they guarantee durability and compliance. Suitable for use with 22-18 AWG wire, these terminals ensure a precise and efficient connection every time. Operating at temperatures up to 105°C (221°F), they are ideal for demanding environments. Upgrade your terminal solutions with our RoHS-compliant Rings & Spades products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-34140-1
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: #2, M2
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP8-34140-1
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Red
Weight per Piece: 1.457 g
Stripe Color: Red
Number of Holes: 1
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 17.37 mm / .684 in
Stud Diameter: 2.36 mm / .093 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: