Easily secure your electrical connections with our PG Ring from the PLASTI-GRIP series. This Ring Tongue connector is designed for reliable performance, with a voltage rating of 600V and M6 stud size. Its straight orientation and closed barrel ensure a snug fit, while accommodating wire sizes ranging from 14-16 AWG. Operating efficiently at temperatures up to 194°F (90°C), it's insulated for added safety. Compliant with RoHS regulations, this terminal is a essential component for various applications in the field of connectors and crimp terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 130126
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: M6
Orientation: Straight
Operating Temperature Range: 194 °F, 90 °C
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP130126
Plating Material: Tin
Inspection Slot: No
Insulation Sleeve Color: Blue
Stripe Color: Blue
Number of Holes: 1
Wire Insulation Diameter (Max): 4.9 mm / .193 in
Wire Insulation Diameter: 3 - 4.9 mm / .118 - .193 in
Overall Length: 27.9 mm / 1.098 in
Stud Diameter: 6.35 mm / .25 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support
Part Alias: D87005-000,AMPS-0-0130126-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: