| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-34150-1 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP8-34150-1 |
8-34150-1
Specifications
Detailed Description
Enhance your electrical connections with our PG R 22-16 COMM 22-18 MIL 1/4 Plasti-Grip Ring Tongue Terminals. Designed for optimal performance in various applications, these connectors feature a closed barrel for secure wire termination. With a voltage rating of 600V and compatibility with 22-16 AWG wires, they ensure reliable conductivity. Operating temperature range of 105°C to 221°F makes them suitable for diverse environments. Crafted for efficiency, these terminals are RoHS compliant, offering peace of mind for environmentally conscious users. Elevate your wiring projects with our insulated straight terminals, perfect for industrial and commercial use.


