Discover the versatility of our PLASTI-GRIP Ring Tongue connectors, designed for seamless wire termination in a variety of applications. With a voltage rating of 600V and an operating temperature range of 105°C (221°F), these connectors ensure reliable performance even in demanding environments. Featuring a closed barrel design and insulation, they provide enhanced safety and protection. Suitable for wire sizes ranging from 22 to 16 AWG (.26 - 1.65 mm²), these connectors offer a secure fit for optimal conductivity. Whether you're working with #8 or M4 stud sizes, our connectors guarantee a perfect match. Straight orientation and terminal angle facilitate easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in industrial, commercial, and military applications, these connectors are a must-have for any wiring project. Upgrade your connectivity solutions with our high-quality Ring Tongue connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-34148-1
Series: PLASTI-GRIP
Connector Type: Ring Tongue
Voltage: 600 V
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP8-34148-1
Plating Material: Copper / Tin
Inspection Slot: No
Weight per Piece: .747 g
Number of Holes: 1
Wire Insulation Diameter (Max): 3.56 mm / .14 in
Wire Insulation Diameter: 2.667 - 3.556 mm / .105 - .14 in
Overall Length: 21.74 mm / .86 in
Stud Diameter: 4.74 mm / .171 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-043
Support Style: Insulation Support
Part Alias: D89112-000,AMPS-8-0034148-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: