8-52197-2

Heilind Number:AMP8-52197-2
Manufacturer:TE Connectivity
Manufacturer Number:8-52197-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 6 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-52197-2
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:13 - 15 mm², 20800 - 33100 CMA, 6 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-52197-2

Detailed Description

Enhance your electrical connections with the Solis R 6 10 Terminal, designed for efficiency and durability. Featuring a ring tongue connector type and #10 stud size, it ensures a secure fit for your 6 AWG wires. With a straight orientation and closed barrel design, this terminal offers easy installation and reliable performance. Operating smoothly in temperatures up to 170°C (338°F), it's ideal for various applications. RoHS compliant and part of our Rings & Spades collection, this terminal meets high-quality standards for your peace of mind. Upgrade your connectivity with this essential component.