Enhance your electrical connections with our PIDG Spring Spade Connector, designed for optimal performance in various applications. This connector features a closed barrel for secure wire termination, accommodating wire sizes ranging from 22 to 16 AWG. With a straight orientation and #6 stud size compatibility, it ensures a reliable and efficient connection. Operating at temperatures up to 105°C (221°F) and rated for 300V, it meets stringent standards for safety and performance. The insulation adds an extra layer of protection, making it suitable for diverse environments. RoHS compliant and meticulously crafted, this connector is a dependable choice for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-52929-1
Series:PIDG
Connector Type:Spring Spade
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP8-52929-1
Plating Material:Tin / Phosphor Bronze
Inspection Slot:No
Insulation Sleeve Color:Red
Stripe Color:Red
Wire Insulation Diameter (Max):3.18 mm / .125 in
Wire Insulation Diameter:2.03 - 3.18 mm / .08 - .125 in
Overall Length:20.29 mm / .799 in
Stud Diameter:3.56 mm / .14 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-028
Support Style:Insulation Support
Part Alias:F27512-000,AMPS-8-0052929-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: