826852-3
10P UN-MNL BU SOCK
Enhance power connectivity in your appliances with the Universal MATE-N-LOK Header. This high-quality connector, meeting CSA and UL standards, features a durable PA 6/6 housing in natural color. With a contact layout of 10 inline pins, it ensures efficient power transmission at a voltage of 600 V AC and a contact amperage of 12 A. The Through Hole - Solder termination method and 6.35 mm pitch facilitate secure board mounting, while the vertical orientation offers easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is reliable in various environments. Its positive lock mating retention system and polarization alignment type ensure a secure and accurate connection, making it ideal for power circuit applications. With RoHS compliance and VDE testing, it guarantees safety and quality assurance. Upgrade your power systems with this essential connector for seamless performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 826852-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Panel Thickness: | .03 - .09 in |
Contact Amperage: | 12 A |
Number of Positions: | 10 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 120 - 200 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 10 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 826852-3 |
SKU: | AMP826852-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |