826944-3

2X3 P MODU II BRK AWY HDR, TIN, B8

Enhance your PCB connectivity with this high-quality AMPMODU Header. Designed for efficient through-hole soldering, it features a durable Polybutylene Terephthalate housing in a vibrant green color, meeting stringent UL 94V-0 flammability standards. With a 2.54 mm pitch and 6 positions, it offers reliable performance in industrial settings. The Phosphor Bronze contacts ensure optimal conductivity, with a Tin plating for added durability. This header is wave solder capable up to 265°C, making it suitable for a wide range of applications. Its breakaway design and PCB mount orientation provide ease of installation, while the square contact shape and .63 mm post size guarantee a secure connection. Compliant with RoHS regulations, this connector is a sustainable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 826944-3
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 800
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5222
Post Size: .024 in, .63 mm
Mating Post Length: .315 in, 8 mm
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 826944-3
SKU: AMP826944-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: