2-84953-7

1MM FPC HORZ.TOP CONT.ASSY 27P

Experience seamless connectivity with our high-performance FPC Connector Assembly. Designed for optimal signal transmission, this right-angle receptacle features 27 gold-plated contacts in a single row, ensuring reliable data transfer. With a pitch of 1mm, it is suitable for fine-pitch applications. The Surface Mount termination method offers easy installation on PCBs, while the LCP housing provides durability. Operating at temperatures ranging from -40 to 85°C, this connector is perfect for various environments. RoHS compliant and packaged in tape & reel, it is ideal for automated assembly processes. Whether for consumer electronics or industrial applications, this FPC connector ensures a secure and efficient connection every time.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-84953-7
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 27
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1200
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 27
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 3.8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2 µm, 3.8 µm
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 1.375 in, 34.92 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 2-84953-7
SKU: AMP2-84953-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: