87632-4
04 MODI HDR SRRA .156CL
Enhance your board-to-board connectivity with this AMPMODU Series right angle header. Featuring four gold-plated brass pins, it ensures reliable signal transmission in any through hole soldering application. With a pitch of 3.96mm (.156 in), it offers precise positioning on your PCB. The UL 94V-0 rated nylon housing guarantees safety and durability. Perfect for mezzanine and board stacking, this unshrouded header is RoHS compliant, meeting environmental standards without compromising performance. Elevate your electronic assemblies with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87632-4 |
Series: | AMPMODU |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Header Type: | Unshrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 |
SKU: | AMP87632-4 |
series: | AMPMODU MOD 1 |
PCB Contact Termination Area Plating Material: | Gold |
Contact Underplating Material: | Nickel |
Contact Mating Area Length: | 8.76 mm / .345 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.58 mm / .062 in |
PCB Contact Termination Area Plating Material Thickness: | 15 µin |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | Without |
Mating Alignment: | Without |
Mating Alignment Type: | Keyed |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 6.99 mm / .275 in |
Rectangular Termination Post & Tail Thickness: | .79 mm / .031 in |
Rectangular Termination Post & Tail Width: | 1.58 mm / .062 in |
Part Alias: | 402520092 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |