880310-9

Heilind Number:AMP880310-9
Manufacturer:TE Connectivity
Manufacturer Number:880310-9
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

2 WAY FF 250 HOUSING TAB PA 6.6 BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880310-9
Housing Material:Polyamide
Pitch:.291 in, 7.4 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP880310-9

Detailed Description

Upgrade your connector system with this high-quality Terminal Housing, designed for seamless integration in various applications. Crafted from durable Polyamide, it ensures long-lasting performance even in demanding environments. With a pitch of 7.4 mm (.291 in) and straight tab orientation, it offers easy and efficient connectivity. The black housing color adds a sleek touch, while the latch mating retention type provides secure attachment. Suitable for cable mount (free-hanging) installations, it's a versatile solution for your connectivity needs. Trust in its reliability for optimal performance.