881623-9

FASTON 187 REC 0.5-1.0 MM2 .032X13.97 BR

Enhance the efficiency of your electrical connections with our FASTON 187 receptacle terminals. Crafted from durable brass with a protective tin plating, these terminals ensure reliable performance in a wide range of applications. With a compact overall length of 15.1mm, they are designed for compatibility with 4.75mm wide tabs and accept wire insulation diameters ranging from 2.01 to 3.3mm. Featuring a straight orientation and a crimp type F-crimp design, they are easy to install on 17-20 AWG wires. Operating flawlessly in temperatures ranging from -40 to 110°C, these terminals are RoHS compliant, guaranteeing both quality and environmental responsibility. Perfect for use in various connectors and crimp terminals, they are essential components for any electrical project. Upgrade your connections with our high-quality receptacle terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 881623-9
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 15.1 mm, .594 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 17 - 20 AWG, .51 - 1.03 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .13 in, 2.01 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP881623-9
Fully Insulated: No
Receptacle Terminal Stock Thickness: .3 mm / .012 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Discrete Wire
Insertion Force: Normal
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: