360035-1
.187 INLINE SPLICE ASSY
Elevate your electrical connections with our FASTON 187 Crimp Splices. These high-quality splices are meticulously designed for optimal performance, offering seamless integration and secure attachments. Fully insulated for added safety, they provide reliable connectivity in various applications. Compliant with RoHS standards, you can trust in their environmental responsibility. Perfect for professionals and DIY enthusiasts alike, these splices are a must-have in any toolkit. Upgrade your projects with confidence, knowing that you're using top-tier components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 360035-1 |
Series: | FASTON 187 |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP360035-1 |
Insulation Material: | Nylon |
Splice Material: | Brass |
Splice Capacity: | 1 |
Terminal and Splice Type: | Splice |
Material Thickness: | 1.77 mm / .07 in |
Overall Length: | 44.45 mm / 1.75 in |
Housing Material: | Nylon - GF |
Government Qualified: | No |
CSA Certified: | No |
RU (UL Component Program): | Approved |
Heavy Duty: | No |
Splice Type: | In-Line Splice |
Accessory Type: | Splice |
Sealable: | No |
Serrated: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2023 | P-22-023529 - Manufacturing location change. Following Part Numbers will be transferred from our Landisville, PA TE Connectivity manufacturing location to our Hermosillo, MX TE Connectivity manufacturing location. | Download |
04/30/2018 | P-17-015016 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download |