917691-1
2.5 SIGNAL D/LOCK PLUG HSG 7P
Enhance your power and signal connections with our AMP Signal Double Lock Housing Connector. Designed for optimal performance, this connector features a durable Nylon 6/6 housing in a natural color, ensuring reliability in various applications. With 7 contacts organized in a single row, it offers seamless connectivity for your devices. The 3A amperage and 250V AC/DC voltage rating guarantee efficient power transmission. Its cable mount design with a crimp termination method allows for easy installation. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. The connector is ideal for appliances and other electronic systems, meeting stringent UL 94V-0 flammability standards for safety. Whether for industrial or DIY projects, this connector, with its latching mating retention type, ensures a secure and stable connection. RoHS compliant and lead-free solder capable, it's also environmentally friendly. Trust in the quality and performance of this connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917691-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 11 |
Overall Length: | 20 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 300 |
Number of Positions: | 7 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Connector Height: | 11 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | 20 AWG, .518 mm² |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 20 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 0-0917691-1;917691-1 |
SKU: | AMP917691-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |