1746062-1
2.5SDL HDR 14P STD ASSY NAT
Easily connect signals on your circuit board with this AMP Signal Double Lock housing. Made of durable 6/6 Nylon GF material in a natural color, it features a single row with 14 positions for efficient signal transmission. The 2.5mm pitch, solder termination method, and UL 94V-0 flammability standard compliance ensure reliability. With a contact rating of 3A, this connector is suitable for various appliances. Operating in a wide temperature range from -30 to 105°C, it's ideal for versatile applications. Its wave solder capability and compatibility with 1.6mm PCBs make assembly hassle-free. The vertical mount orientation with locating posts guarantees secure installation. RoHS compliant, it meets environmental standards without compromising performance, making it a reliable choice for wire-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1746062-1 |
Series: | AMP Signal Double Lock |
Housing Material: | 6/6 Nylon GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 526 |
Packaging: | Loose Piece |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | .8 µm |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Kinked |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3934 |
Connector Length: | 1.47 in, 37.5 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1746062-1 |
SKU: | AMP1746062-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |