316091-1
2.5 SIGNAL D/LOCK CAP HSG 7P
Introducing the AMP Signal Double Lock Connector, a reliable and versatile solution for power and signal applications. Featuring a housing made of durable Nylon 6/6 in a natural color, this connector is designed for cable mount (free-hanging) installations. With seven contacts in a single row, it provides a secure and efficient connection. The crimp termination method ensures easy and robust wire attachment, accommodating wire sizes ranging from 26 to 20 AWG. Operating at temperatures from -30 to 105°C (-22 to 221°F), it offers reliable performance in various environments. The connector's compact design, with an overall height of 9.6mm and length of 20.6mm, makes it suitable for space-constrained applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for appliances and other electronic devices, this AMP connector is a trusted choice for professionals in the industry. With a package quantity of 150, it ensures convenience and cost-effectiveness for bulk installations. Experience seamless connectivity with the AMP Signal Double Lock Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 316091-1 |
Color: | Natural |
Series: | AMP Signal Double Lock |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Height: | 9.6 |
Overall Length: | .811 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 150 |
Number of Positions: | 7 |
Housing Color: | Natural |
GPL: | 526 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .378 in, 9.6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3933 |
Wire Size: | 26 - 20 AWG |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 20.6 mm, .811 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 316091-1 |
SKU: | AMP316091-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |