316221-2

2.5 S.D.L HI-PRO 2P ON/TAPE

Enhance your signal connectivity with our AMP Signal Double Lock housing, crafted from durable Nylon 6/6 - GF material in a vibrant red hue. Featuring a single row design for efficient board mounting through solder or through hole soldering methods, this connector ensures secure contact with its copper alloy terminals. With a pitch of 2.5mm and a voltage rating of 250V AC/DC, it's suitable for various signal applications. The high-profile, staggered contact layout accommodates two positions, while the pre-tin plating guarantees reliable performance. UL 94V-0 compliant for safety, this connector is wave solder capable and operates in a wide temperature range. Perfect for wire-to-board setups in appliances and beyond, it's a versatile component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 316221-2
Series: AMP Signal Double Lock
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Solder, Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 900
Contact Amperage: 3 A
Number of Positions: 2
Housing Color: Red
Mount Orientation: Vertical
GPL: 526
Profile: High
Packaging: Tape
Operating Temperature Range: ,
Circuit Application: Signal
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
PCB Retention: Without
Contact Underplating Material: Copper
PCB Contact Termination Area Plating: Pre-Tin
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3933
Contact Layout: Staggered
Connector System: Wire to Board
ECCN: EAR99
Contact Shape: Square
Contact Underplating Thickness: 19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: 17.1 mm, .673 in
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 98.42 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 316221-2
Replacement Part: 316221-1
SKU: AMP316221-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: