Enhance the secure connection of your SMC plug with our Double Lock Plate. Specifically designed for 4P configurations, this essential accessory ensures maximum stability and reliability in your signal transmission setup. Made from durable PBT GF material in a natural color, it complies with UL 94V-0 flammability standards for peace of mind. With one row and a quantity of 1000 in each package, you can easily implement this Double Lock Plate for multiple connections. Operating efficiently in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for various applications in appliances and beyond. Rest assured of its quality with RoHS compliance and standard glow wire rating. Upgrade your connectivity solution with this essential component from our AMP Signal Double Lock series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1717567-4
Color: Natural
Series: AMP Signal Double Lock
Accessory Type: Double Lock Plate
Number of Rows: 1
Body Material: PBT GF
Package Quantity: 1000
Number of Positions: 4
GPL: 526
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
GPL Description: Appliances
Product Code: 3940
Connector Product Type: Accessory
ECCN: EAR99
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1717567-4
SKU: AMP1717567-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: