926851-1
MAG MATE LEAF KONT
Introducing the MAG MATE LEAF KONT from our innovative MAG-MATE series, a cutting-edge solution for efficient wire termination. Featuring IDC Standard technology, this terminal ensures seamless connectivity with minimal effort. Crafted with precision, it guarantees reliable performance for a variety of applications. The Leaf terminal type offers a secure grip, while its compliance with RoHS regulations reflects our commitment to sustainability. Trust in the quality of our Magnet Wire Terminals for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926851-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Leaf |
Product: | Magnet Wire Terminals |
SKU: | AMP926851-1 |
Plating Material: | Pre-Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Mating Tab Width: | 3.4 mm / .134 in |
Mating Tab Thickness: | .5 mm / .02 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 7.6 mm / .3 in |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.6 mm / .3 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |