Enhance your power connectivity with the MNL STIFT 3.5 MM connector from the Commercial MATE-N-LOK series. Designed for efficient cable mounting, this essential component features durable Phosphor Bronze contact material and a pre-tin plating for optimal performance. With a voltage rating of 250 VAC and a contact amperage of 17 A, it ensures reliable power transmission in a variety of applications. The termination type is crimp, accommodating wire sizes ranging from 15 to 20 AWG. Operating seamlessly in temperatures from -55 to 105 °C (-67 to 221 °F), it's suitable for demanding environments. This contact, perfect for appliances and power circuits, comes in a package of 7500, making it ideal for large-scale projects. Fully compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your power connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 926988-2
Series: Commercial MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 7500
Cable Type: Discrete Wire
Contact Amperage: 17 A
Termination Type: Crimp
GPL: 237
Packaging: Carton
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1363
Wire Size: 15 - 20 AWG, .52 - 1.65 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .047 - .094 in, 1.2 - 2.4 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .14 in, 3.56 mm
Part Aliases: 926988-2
SKU: AMP926988-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: