Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 2740 |
Color: | Black |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Head Diameter: | 1.38 ;34,9 |
Standards Met: | 94V-2 |
SKU: | HEY2740 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |