| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3225 |
| SKU: | HEY3225 |
3225
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | HEYCO Products AT06-4S-CAP | Cover, Protective, 4 way / Pl | ![]() |
| HEYCO Products 1-1355200-1 | MCP2,8BU-GEH ASSY2P | ![]() |
| HEYCO Products 1-967644-1 | 2 pos MQS rec sealed | ![]() |
| HEYCO Products 34072 | SPLICE,PG BUTT 12-10 | ![]() |
| HEYCO Products 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| HEYCO Products 5745172-2 | 15 POS STRAIN RELIEF KIT | ![]() |
| HEYCO Products 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| HEYCO Products 963531-1 | BLINDSTOPFEN | ![]() |
| HEYCO Products TM2M20404V183A039LLZZ | 7010313569 70010014010 ASSY T M2 M2-0404-V18.3A-0.39- | ![]() |
| HEYCO Products 19070-0136 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| HEYCO Products 19070-0153 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| HEYCO Products 19073-0076 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm | ![]() |
| HEYCO Products 19073-0079 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16 (M8), Length 27.36mm, Mylar Tape Carrier | ![]() |
| HEYCO Products 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| HEYCO Products 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |


