| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products C2020 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Package Quantity: | 10 ;1000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Panel Thickness: | .06 ;0,5 ;.02 ;1,6 |
| SKU: | HEYC2020 |
C2020
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| HEYCO Products 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 1-87499-1 | 06 MODIV HSG SR MRKD .100CL | ![]() |
| HEYCO Products 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| HEYCO Products 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| HEYCO Products 66103-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
| HEYCO Products 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
| HEYCO Products 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| HEYCO Products 19007-0020 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 4.75 x 0.81mm | ![]() |
| HEYCO Products 19221-0223 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Plated, | ![]() |
| HEYCO Products 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| HEYCO Products 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-3048 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products DNF18250FIMX-2K | The vibration resistant male tab disconnect is made of brass and is nickel-plated. It is fully insulated in a red, nylon standard housing and has an expanded wire entry area. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.97" (24.6 mm) long and 0.41" (10.4 mm) wide. The disconnect has an expanded barrel configuration and a butted seam barrel. It comes in reels of 2000 pieces. | ![]() |


