19007-0020

Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Metal Strip, Tab 4.75 x 0.81mm

Part Aliases: Molex 0190070020   Molex AA-2223Z  
Easily terminate 18-22 gauge wires with our Flag InsulKrimp Quick Disconnect, designed for efficient and secure connections. This female connector features a red nylon housing and brass contacts with tin plating, ensuring reliable performance in various applications. The 4.75 x 0.81mm tab accommodates standard sizes, while the insulation material provides a full covering for safety. With a voltage rating of 600V and operating temperature range of -65 to 105°C, this connector meets stringent standards for durability. Perfect for use in automotive, industrial, and electrical projects, it is RoHS compliant and UL listed for quality assurance. Upgrade your crimping setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19007-0020
Color:Red
Series:19007 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.81mm
Orientation:Flag
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:4.44 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190070020 AA-2223Z
SKU:MOL19007-0020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Product Change Notice Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download