| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF19A-2830SCFA |
| Series: | DF19 |
| SKU: | HIRDF19A-2830SCFA.P |
DF19A-2830SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1586315-3 | VAL-U-LOK SKT PHBZ SN 24-18 LP | ![]() |
| Hirose 2-966067-2 | ADERENDHUELSE N GE | ![]() |
| Hirose 324001 | SPLICE,SOLIS BUTT STRAP 24-20 | ![]() |
| Hirose 52949 | PG SPR SPD 22-16COMM 22-18MIL6 | ![]() |
| Hirose 55843-1 | SPLICE,CE 22-14 | ![]() |
| Hirose 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| Hirose 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| Hirose 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Hirose 39500-0002 | 3.50mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| Hirose DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Hirose FSD76-12-D | Polypropylene insulated ferrules single wire gray DIN end sleeve,18 AWG (.75mm²), .47(12.0mm) pin length. | ![]() |
| Hirose FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |


