03-06-1038

1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, with Pre-bent Mounting Ears, Natural

Part Aliases: Molex 0003061038   Molex 1625-3R4  
Power up your connections with our Natural Standard .062" Receptacle, designed for seamless panel mounting. With a rugged nylon housing and three contacts, this connector ensures reliable performance in a variety of environments. Operating temperature ranges from -40 to 105°C, meeting industry standards for durability. Certified by CSA and UL, it guarantees safety and quality. Featuring a polarized design and locking mechanism, it offers secure mating. RoHS compliant, it's environmentally friendly. Ideal for wire-to-wire applications, it's a must-have for your power circuit setups. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 03-06-1038
Color:Natural
Series:1625
Amperage:5 A
Connector Type:Standard .062"
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Mount Type:Panel Mount
Pitch:3.68 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3.68 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .062"
Material Flammability Standard:94V-2
Part Aliases:0003061038 1625-3R4
Contact Detail:1x3
SKU:MOL03-06-1038

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/19/2015GCM 10653987 - Supplier Change.Download