39-01-2221

Mini-Fit Jr. Plug Housing, Dual Row, 22 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Part Aliases: Molex 0039012221   Molex 5559-22P  
Enhance your power panel connections with our Mini-Fit Jr. Plug Housing, designed for dual row setups with 22 circuits. Crafted from durable nylon in a natural finish, this housing ensures reliable performance in various environments, with a UL 94V-2 flammability rating for added safety. Featuring convenient panel mounting ears, installation is a breeze. With a 4.2mm pitch and polarized mating, it guarantees a secure fit every time. Certified by UL and CSA, it meets stringent quality standards, while RoHS compliance reflects our commitment to sustainability. Ideal for Wire to Wire or Wire to Board applications, this housing is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2221
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:22
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012221 5559-22P
SKU:MOL39-01-2221

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/13/2018502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
03/20/2017501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/19/2015GCM 10653987 - Supplier Change.Download