03-09-1091
2.36mm Diameter Standard .093 Pin and Socket Receptacle Housings, 9 Circuits, 3 Rows, Natural
Enhance your power circuit setups with our Panel Mount Receptacle, featuring a durable Nylon housing for optimal performance. This connector, part of our Wire to Wire system, boasts 9 contacts arranged in 3 rows, perfect for robust power applications. With an amperage rating of 11A, it ensures reliable current flow. Its standard .093" connector type guarantees compatibility, while its UL and CSA certifications attest to its quality and safety. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. RoHS compliant, it also prioritizes environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 03-09-1091 |
Color: | Natural |
Series: | 1292 |
Amperage: | 11 A |
Connector Type: | Standard .093" |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Mount Type: | Panel Mount |
Pitch: | 5.03 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Standard .093" |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0003091091;1292-R |
SKU: | MOL03-09-1091 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2015 | GCM 10653987 - Supplier Change. | Download |