08-70-1031
Cut Strip - SPOX Crimp Terminal, 18-24 AWG, Brass, Reel
Easily assemble and secure your signal connections with our Cut Strip SPOX Crimp Terminal. Designed for 18-24 AWG wires, this brass terminal ensures reliable conductivity. Its tin plating offers durability and corrosion resistance, making it ideal for various circuit applications. With a female gender and wire-to-board connector system, it provides a seamless interface. The crimp or compression termination method allows for quick and efficient installation. RoHS compliant, this terminal is environmentally friendly. Suitable for wire insulation diameters ranging from 1.3 to 3.2 mm, it is versatile and convenient for your connectivity needs. Explore our range of connectors, pin and socket housings, and contacts for a complete solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-70-1031 |
Series: | 5194 - SPOX |
Connector Type: | SPOX |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .889 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.3 - 3.2 mm |
Part Aliases: | 800753534896;08-70-1031;0008701031 |
SKU: | MOL08-70-1031.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |