09-48-1124
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 12 Circuits
Introducing the KK 396 PC Board Connector, a versatile and reliable solution for your circuit connection needs. Designed for right-angle mounting, this polyester connector features a durable construction with a tin (Sn) plating for enhanced conductivity. With 12 circuits and a 5A amperage rating, it ensures efficient power transmission. Its through-hole termination method and phosphor bronze contact material guarantee secure and stable connections. Suitable for various applications, it has a voltage rating of 250V and complies with RoHS standards for environmental safety. The compact pitch of 3.96mm and right-angle orientation make it ideal for space-saving layouts. Whether for industrial machinery, telecommunications, or consumer electronics, the KK 396 is a dependable choice for board-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-48-1124 |
Color: | Natural |
Series: | 41815 - KK 396 |
Amperage: | 5 A |
Connector Type: | KK 396 |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Right Angle |
Tail Length: | 3.68 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 5.08 µm |
Number of Contacts Loaded: | 12 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 5.08 µm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0009481124;A-41815-0012 |
SKU: | MOL09-48-1124 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |