09-50-7111
KK 3.96mm Crimp Terminal Housing, 11 Circuits, Natural
Enhance your power connector system with our KK 3.96mm Crimp Terminal Housing in a natural hue. Featuring 11 circuits in a single row, this receptacle is designed for seamless wire-to-board integration. Crafted from durable nylon, it meets RoHS compliance standards for environmentally conscious practices. With UL and CSA agency certifications, you can trust in its quality and safety. Perfect for various applications, this housing is a reliable component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-7111 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009507111;2139-11C |
SKU: | MOL09-50-7111 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |