09-50-7191
KK 3.96mm Crimp Terminal Housing, 19 Circuits, Natural
Easily connect power sources with our KK 3.96mm Crimp Terminal Housing, featuring 19 circuits for efficient wiring. Constructed from durable nylon in a natural hue, this receptacle is part of our 2139 KK 396 series, designed for wire-to-board connectivity. With UL and CSA certifications, it meets stringent safety standards, while its RoHS compliance ensures environmental responsibility. Perfect for various applications, it offers reliable performance in power distribution systems. Rest assured, our terminal housing guarantees quality and durability for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-7191 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009507191;2139-19C |
SKU: | MOL09-50-7191 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |