09-50-3191
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 19 Circuits, Natural
Easily connect and secure your power circuits with our KK 3.96mm Crimp Terminal Housing. Featuring a friction ramp design, this receptacle housing ensures a reliable connection. With 19 circuits in a single row, it provides ample connectivity for your wire-to-board applications. Made of durable nylon in a natural color, it meets RoHS compliance standards. The housing is UL and CSA certified, guaranteeing safety and quality. Perfect for use in various industries, it offers convenience and peace of mind in your connector systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-3191 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009503191;2139-19A |
SKU: | MOL09-50-3191 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/26/2015 | GCM 10663814 - New, Modified, Or Replacement Tooling. Molex is removing the last circuit ID on 2139 series housings. The circuit 1 ID will remain on the part. This change only affects parts with 6ckts and up. The smaller circuit sizes do not have a last circuit ID. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |