09-50-3241
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 24 Circuits, Natural
Enhance your power connectivity with our KK 3.96mm Crimp Terminal Housing featuring a friction ramp for secure attachment. With 24 circuits in a single row, this natural-colored receptacle is designed for efficient wire-to-board applications. Crafted from durable nylon, it meets stringent flammability and compliance standards. Each housing, packaged conveniently in a bag, is UL and CSA certified for quality assurance. Its innovative design includes a locking feature for mating parts, ensuring reliable performance. Upgrade your connector system with this essential component for seamless power transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-3241 |
Color: | Natural |
Series: | 2139 - KK 396 |
Connector Type: | KK 396 |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Packaging: | Bag |
Circuit Application: | Power |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009503241;2139-24A |
SKU: | MOL09-50-3241 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |