105310-4510
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
Enhance your power connectivity with our Nano-Fit Vertical Header. Designed for efficiency, this Through Hole connector features a 2.50mm pitch and dual row configuration, offering 10 circuits for seamless integration. With kinked pins and Tin (Sn) plating, it ensures reliable performance in any application. The Natural housing, Glow-Wire Capable design, and Tape and Reel packaging make it a versatile choice for various projects. Operating at a maximum amperage of 7.5 A and voltage of 250 V AC/DC, it guarantees safe and efficient power transmission. The Liquid Crystal Polymer housing, along with a wide operating temperature range of -40 to 105 °C, ensures durability in harsh environments. Part of our Fit Family Power Connectors series, the Nano-Fit Vertical Header is RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality, innovative connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105310-4510 |
Series: | 105310 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Tin |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 10 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053104510 |
SKU: | MOL105310-4510 |
Series: | 105310 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 10 |
Durability (mating cycles max): | 25 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.913/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 1.524µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |