105310-3614

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel

Enhance your power connector system with our Nano-Fit Vertical Header. Featuring a compact design with a 2.50mm pitch and dual rows, this connector offers 14 circuits for efficient connectivity. The kinked pins ensure secure attachment, while the 0.76µm Gold (Au) plating guarantees optimal conductivity. Designed for durability, the housing is made of Liquid Crystal Polymer in a sleek black finish, with glow-wire capability for added safety. With a 7.5A current rating and 250V AC/DC voltage, it's reliable for various applications. The through-hole termination type and tape and reel packaging make installation hassle-free. Operating at a wide temperature range from -40 to 115°C, it's suitable for diverse environments. RoHS compliant, it meets industry standards for sustainability. Upgrade your PCB with the Nano-Fit Vertical Header for seamless power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105310-3614
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 14
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053103614
SKU: MOL105310-3614
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 14
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.236/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: