105310-3506

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Introducing our Nano-Fit Vertical Header, a compact and efficient solution for your power connector needs. With a 2.50mm pitch, dual-row design, and 6 circuits, this header is designed for optimal performance. Featuring kinked pins for secure through-hole mounting, tin plating for reliable conductivity, and a black housing with glow-wire capability, it ensures both durability and safety. Operating at up to 250V AC/DC and 7.5A, it's suitable for a wide range of applications. RoHS compliant and tape and reel packaged, it's ready for easy integration into your PCB setup. Upgrade to the Nano-Fit Vertical Header for high-quality power connectivity in a compact form factor.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105310-3506
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 6
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053103506
SKU: MOL105310-3506
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 6
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.591/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: