105310-3512

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

Enhance your power connector system with our Nano-Fit Vertical Header. This high-performance component features a 2.50mm pitch, dual-row design with 12 circuits, making it ideal for demanding applications. With kinked pins for secure connectivity and tin plating for reliable performance, it ensures efficient power transmission. The black housing, crafted from Liquid Crystal Polymer, offers durability and a sleek appearance. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Suitable for wire-to-board connections, this header is designed for versatility. Operating in a wide temperature range (-40 to 105 °C) and rated for 7.5A and 250V AC/DC, it guarantees robust functionality. Whether for industrial machinery, automotive systems, or consumer electronics, the Nano-Fit Vertical Header delivers exceptional quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105310-3512
Series: 105310
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 2
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 12
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053103512
SKU: MOL105310-3512
Series: 105310
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 12
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 1.072/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: