105411-0102
Mega-Fit Plug Housing, Dual Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging
Enhance your power connections with our Mega-Fit Plug Housing. Designed for dual-row, 2-circuit setups, this connector ensures secure and efficient wiring. Crafted from UL 94V-0 compliant black nylon, it offers superior safety and durability, with glow-wire capability for added peace of mind. The free-hanging design allows for flexible installation, while the polarized mating feature guarantees proper alignment. Operating smoothly in a wide temperature range, from -40 to 120°C, it's perfect for diverse applications. With keying for easy identification and locking to the mating part for stability, this Mega-Fit Plug Housing is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-0102 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054110102 |
SKU: | MOL105411-0102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |