105411-0110
Mega-Fit Plug Housing, Dual Row, 10 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging
Easily connect power circuits with our Mega-Fit Plug Housing, a top-notch solution for your wiring needs. Featuring a dual-row design with 10 contacts, this housing ensures secure and efficient connections. Crafted from durable UL 94V-0 rated nylon, it guarantees safety and reliability in operation, even in demanding environments. Glow-wire capable for added versatility, it can withstand high temperatures from -40 to 120 °C. With polarized mating and locking features, it provides a foolproof connection every time. Perfect for wire-to-wire applications, it mates seamlessly with Mega-Fit Receptacle Housings. Upgrade your setup with the Mega-Fit Plug Housing and experience superior performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-0110 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054110110 |
SKU: | MOL105411-0110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |