105411-0112
Mega-Fit Plug Housing, Dual Row, 12 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging
Enhance your power connections with this Mega-Fit Plug Housing, featuring a dual-row design with 12 circuits for efficient connectivity. Crafted from UL 94V-0 rated black nylon, it offers superior safety and durability, with glow-wire capability for added versatility. Perfect for free-hanging installations, this housing ensures secure mating with its polarized design and lockable feature. Operating smoothly in a wide temperature range from -40 to 120°C, it guarantees reliable performance in various environments. Designed for wire-to-wire applications, it mates seamlessly with Mega-Fit Receptacle Housings, providing a comprehensive solution for your power circuit needs. Built to last and compliant with RoHS standards, this Mega-Fit Plug Housing is a dependable choice for professionals in the field of connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-0112 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054110112 |
SKU: | MOL105411-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |